-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTION CAP,GROUP D,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8925
|
Newark | Protection Cap, 8Pos, Black Rohs Compliant: Yes |Te Connectivity 2112295-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.1700 / $2.5200 | Buy Now |
DISTI #
2112295-1-ND
|
DigiKey | PROTECTION CAP,GROUP D,ASSY Min Qty: 1 Lead time: 23 Weeks Container: Box |
781 In Stock |
|
$1.3948 / $2.3200 | Buy Now |
DISTI #
2112295-1
|
Avnet Americas | Heavy Duty Sealed Connector PROTECTION CAP,GROUP D,ASSY (Alt: 2112295-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 | 0 |
|
$1.2876 / $1.4537 | Buy Now |
DISTI #
571-2112295-1
|
Mouser Electronics | Automotive Connectors PROTECTION CAP, GROUP D, ASSY RoHS: Compliant | 962 |
|
$1.3900 / $2.3200 | Buy Now |
|
Future Electronics | PROTECTION CAP,GROUP D,ASSY RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 4 Weeks Container: Box | 0Box |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
AMP2112295-1
|
Heilind Electronics | PROTECTION CAP,GROUP D,ASSY | Americas - 0 in Stock |
|
$1.4760 / $1.5498 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP,GROUP D,ASSY RoHS: Compliant | 0 |
|
$1.6600 / $4.1000 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP,GROUP D,ASSY RoHS: Compliant | 0 |
|
$1.3200 / $2.0400 | Buy Now |
DISTI #
2112295-1
|
TTI | Automotive Connectors PROTECTION CAP, GROUP D, ASSY Min Qty: 2200 Package Multiple: 550 Container: Each | Americas - 0 |
|
$1.3600 | Buy Now |
DISTI #
AMP2112295-1
|
Interstate Connecting Components | PROTECTION CAP,GROUP D,ASSY | 0 |
|
$1.4760 / $1.5498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112295-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112295-1
TE Connectivity
PROTECTION CAP,GROUP D,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |