-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COAX KIT, SZ 1, ARINC 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211229-1-ND
|
DigiKey | CONTACT SOCKET COAX RG-214 GOLD Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000926346
|
Sager | Rack & Panel Connectors COAX KIT, SZ 1, ARINC 600 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211229-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211229-1
TE Connectivity
COAX KIT, SZ 1, ARINC 600
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RG 214 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Contact Type | CRIMP FRONT RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |