Part Details for 21122832801 by HARTING Technology Group
Results Overview of 21122832801 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21122832801 Information
21122832801 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21122832801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM5494
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$47.3100 / $49.6700 | Buy Now |
DISTI #
1195-21122832801-ND
|
DigiKey | M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD Min Qty: 1 Lead time: 13 Weeks Container: Bag |
24 In Stock |
|
$37.1625 / $54.0800 | Buy Now |
DISTI #
617-21122832801
|
Mouser Electronics | Circular Metric Connectors M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD RoHS: Compliant | 50 |
|
$50.0700 / $54.8200 | Buy Now |
DISTI #
V99:2348_29293497
|
Arrow Electronics | M12-MD IDC Female Straight 8Pole X-coded RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2447 | Americas - 20 |
|
$45.5055 / $47.7940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$38.6200 | Buy Now |
DISTI #
HRT21122832801
|
Heilind Electronics | Americas - 37 in Stock |
|
$40.2500 / $53.9200 | Buy Now | |
DISTI #
87116185
|
Verical | M12-MD IDC Female Straight 8Pole X-coded RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2447 | Americas - 20 |
|
$45.5055 / $47.7940 | Buy Now |
DISTI #
21122832801
|
TTI | Circular Metric Connectors M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$45.8700 / $49.1300 | Buy Now |
DISTI #
HRT21122832801
|
Interstate Connecting Components | 7 |
|
$40.2500 / $53.9200 | Buy Now |
Part Details for 21122832801
21122832801 CAD Models
21122832801 Part Data Attributes
|
21122832801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21122832801
HARTING Technology Group
Circular Connector, 8 Contact(s), Zinc Alloy, IDC Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 0.5A | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 |