-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8922
|
Newark | Slide, 26Pos, Yellow Rohs Compliant: Yes |Te Connectivity 2112045-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$1.4100 / $1.6500 | Buy Now |
DISTI #
75AC7151
|
Newark | Slide, for 26Pos Tab Hsg |Amp Te Connectivity 2112045-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 640 |
|
$1.4400 | Buy Now |
DISTI #
2112045-2-ND
|
DigiKey | SLIDE,FOR 26POS TAB HSG Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
604 In Stock |
|
$0.8185 / $1.4700 | Buy Now |
DISTI #
2112045-2
|
Avnet Americas | SLIDE,FOR 26POS TAB HSG - Boxed Product (Development Kits) (Alt: 2112045-2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 2 Days Container: Box | 0 |
|
$0.7727 / $0.9298 | Buy Now |
DISTI #
571-2112045-2
|
Mouser Electronics | Automotive Connectors SLIDE, FOR 26POS TAB HSG RoHS: Compliant | 110 |
|
$0.8100 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.8190 | Buy Now |
DISTI #
AMP2112045-2
|
Heilind Electronics | SLIDE,FOR 26POS TAB HSG | Americas - 0 in Stock |
|
$0.7819 / $1.0074 | Buy Now |
|
Onlinecomponents.com | SLIDE,FOR 26POS TAB HSG RoHS: Compliant | 0 |
|
$0.8640 / $2.5800 | Buy Now |
|
Onlinecomponents.com | SLIDE,FOR 26POS TAB HSG RoHS: Compliant |
690 In Stock |
|
$0.7820 / $1.3850 | Buy Now |
DISTI #
70392696
|
Verical | Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Yellow Box RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 640 |
|
$1.1300 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112045-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112045-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |