Part Details for 2112-440-AL by RAF Electronic Hardware
Results Overview of 2112-440-AL by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2112-440-AL Information
2112-440-AL by RAF Electronic Hardware is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2112-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2807
|
Newark | Standoff, Hex Female-Female, 25.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread S... more RoHS: Compliant Min Qty: 578 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2890 / $0.3150 | Buy Now |
DISTI #
1772-1052-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2259 In Stock |
|
$0.2732 / $0.5300 | Buy Now |
DISTI #
761-2112-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1.00 Length Hex Female Standoff RoHS: Compliant | 2643 |
|
$0.2470 / $0.5600 | Buy Now |
DISTI #
V99:2348_17758601
|
Arrow Electronics | Standoff Hex F 4-40-THD Aluminum Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 118 |
|
$0.2377 / $0.3393 | Buy Now |
DISTI #
71322330
|
RS | Standoff, Hex, Aluminum, Female, 4-40, 1" (25.4 mm) | RAF / RS PRO 2112-440-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 627 |
|
$0.4980 / $0.5860 | Buy Now |
|
Bisco Industries | 80 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 25.4mm Aluminum RoHS: Compliant |
2502 In Stock 1353 Factory Stock |
|
$0.2486 / $0.2577 | Buy Now |
DISTI #
51672963
|
Verical | Standoff Hex F 4-40-THD Aluminum Plain Min Qty: 714 Package Multiple: 714 Date Code: 1410 | Americas - 2142 |
|
$0.3264 / $0.3350 | Buy Now |
DISTI #
25628144
|
Verical | Standoff Hex F 4-40-THD Aluminum Plain Min Qty: 29 Package Multiple: 1 | Americas - 118 |
|
$0.2377 / $0.2820 | Buy Now |
DISTI #
RAF2112-440-AL
|
DB Roberts | 581 |
|
$0.3894 / $0.7039 | Buy Now |
Part Details for 2112-440-AL
2112-440-AL CAD Models
2112-440-AL Part Data Attributes
|
2112-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2112-440-AL
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |