Part Details for 2111AX1 by CML Innovative Technologies
Results Overview of 2111AX1 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2111AX1 Information
2111AX1 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 2111AX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, RED | 54 |
|
$2.1150 / $4.2300 | Buy Now |
Part Details for 2111AX1
2111AX1 CAD Models
2111AX1 Part Data Attributes
|
2111AX1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2111AX1
CML Innovative Technologies
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2111AX1
This table gives cross-reference parts and alternative options found for 2111AX1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2111AX1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2153A5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 2111AX1 vs 2153A5 |
1090NX1-12V | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 2111AX1 vs 1090NX1-12V |
1091M1-125VAC | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, | 2111AX1 vs 1091M1-125VAC |
2153A5 | Visual Communications Company | $6.3654 | PMI RND .31″ Neon 250V Wire Green | 2111AX1 vs 2153A5 |
1051C1 | Visual Communications Company | $4.3601 | Red 0.5″ Neon Round Panel Mount Indicator 250V with Tab Terminals | 2111AX1 vs 1051C1 |
1090QC5-28V | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2111AX1 vs 1090QC5-28V |
215-532-21-38 | MARL International Limited | $6.9973 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | 2111AX1 vs 215-532-21-38 |
1050NX1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 2111AX1 vs 1050NX1 |
1052QCX5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2111AX1 vs 1052QCX5 |
1051QC5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 2111AX1 vs 1051QC5 |