Part Details for 2111R10M00000FDC by Vectron International
Overview of 2111R10M00000FDC by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 2111R10M00000FDC
2111R10M00000FDC CAD Models
2111R10M00000FDC Part Data Attributes
|
2111R10M00000FDC
Vectron International
Buy Now
Datasheet
|
Compare Parts:
2111R10M00000FDC
Vectron International
Sine Output Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Physical Dimension | 35.31mm x 20.7mm x 10.8mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |
Alternate Parts for 2111R10M00000FDC
This table gives cross-reference parts and alternative options found for 2111R10M00000FDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2111R10M00000FDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2111R10M00000MDS | Sine Output Oscillator, | Microsemi Corporation | 2111R10M00000FDC vs 2111R10M00000MDS |
2111B10M00000FDB | Sine Output Oscillator, | Vectron International | 2111R10M00000FDC vs 2111B10M00000FDB |
2111B10M00000MDC | Sine Output Oscillator, | Vectron International | 2111R10M00000FDC vs 2111B10M00000MDC |
2111R10M00000FDB | Sine Output Oscillator, | Microsemi Corporation | 2111R10M00000FDC vs 2111R10M00000FDB |
2111D10M00000MDX | Sine Output Oscillator, | Microsemi Corporation | 2111R10M00000FDC vs 2111D10M00000MDX |
2111D10M00000TDX | Sine Output Oscillator, | Microsemi Corporation | 2111R10M00000FDC vs 2111D10M00000TDX |
2111C10M00000TDB | Sine Output Oscillator, | Vectron International | 2111R10M00000FDC vs 2111C10M00000TDB |
2111B10M00000MDK | Sine Output Oscillator, | Vectron International | 2111R10M00000FDC vs 2111B10M00000MDK |
2111C10M00000FDS | Sine Output Oscillator, | Vectron International | 2111R10M00000FDC vs 2111C10M00000FDS |
2111C10M00000FDX | Sine Output Oscillator, | Vectron International | 2111R10M00000FDC vs 2111C10M00000FDX |