Part Details for 21116C by Celestica Inc
Overview of 21116C by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 21116C
21116C CAD Models
21116C Part Data Attributes
|
21116C
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
21116C
Celestica Inc
Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for 21116C
This table gives cross-reference parts and alternative options found for 21116C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21116C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-421000A32BA-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Elpida Memory Inc | 21116C vs MC-421000A32BA-70 |
STI321000-70GN | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | 21116C vs STI321000-70GN |
HB56A132SBV-7B | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Hitachi Ltd | 21116C vs HB56A132SBV-7B |
AK5321024WP-70 | DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | 21116C vs AK5321024WP-70 |
MCM32116SG70 | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | 21116C vs MCM32116SG70 |
MCM32T116SHG70 | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | 21116C vs MCM32T116SHG70 |
HB56A132SBW-7B | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Hitachi Ltd | 21116C vs HB56A132SBW-7B |
CL001D01320B0DJ-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | 21116C vs CL001D01320B0DJ-70 |
MSC23S132C-70DS8 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | 21116C vs MSC23S132C-70DS8 |
CL001D01320B0DT-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | 21116C vs CL001D01320B0DT-70 |