-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6224
|
Newark | Pin Contact Assy Rohs Compliant: Yes |Amp Te Connectivity 211159-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 | Buy Now |
DISTI #
A34794-ND
|
DigiKey | CONN D-SUB PIN 10AWG CRIMP GOLD Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9277 / $26.7000 | Buy Now |
DISTI #
571-211159-2
|
Mouser Electronics | D-Sub Contacts PIN 10 AWG RoHS: Compliant | 0 |
|
$22.4200 | Order Now |
DISTI #
71999173
|
RS | Connector, D-Sub, Pin Contact Assy | TE Connectivity 211159-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks Container: Box | 0Box |
|
$18.3300 | Buy Now |
DISTI #
AMP211159-2
|
Heilind Electronics | PIN CONTACT ASSY | Americas - 0 in Stock1346 On Order |
|
$21.0148 | Buy Now |
|
Onlinecomponents.com | PIN CONTACT ASSY RoHS: Compliant | 0 |
|
$18.1100 / $53.1600 | Buy Now |
DISTI #
211159-2
|
TTI | D-Sub Contacts PIN 10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 813 In Stock |
|
$32.0100 | Buy Now |
DISTI #
AMP211159-2
|
Interstate Connecting Components | PIN CONTACT ASSY | 0448 On Order |
|
$21.0148 | Buy Now |
DISTI #
211159-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 211159-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211159-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211159-2
TE Connectivity
PIN CONTACT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | BRASS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |