-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE SKT HSG 25P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7309
|
Newark | Plug & Socket Housing, Plug, Plastic, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:25Positions, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Colour:Black, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amp Te Connectivity 211150-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$8.0000 / $9.2100 | Buy Now |
DISTI #
211150-1-ND
|
DigiKey | CONN RCPT HSG DRAWER 25POS BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
51 In Stock |
|
$7.7366 / $11.5500 | Buy Now |
DISTI #
211150-1
|
Avnet Americas | Conn Housing PL 25 POS 5.08mm ST - Bulk (Alt: 211150-1) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4563 / $7.7694 | Buy Now |
DISTI #
93F7309
|
Avnet Americas | Conn Housing PL 25 POS 5.08mm ST - Bulk (Alt: 93F7309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 192 Partner Stock |
|
$8.2400 / $9.7600 | Buy Now |
DISTI #
571-2111501
|
Mouser Electronics | Headers & Wire Housings METRIMATE SKT 25P RoHS: Compliant | 564 |
|
$6.8700 / $9.1600 | Buy Now |
|
Future Electronics | 25 Position Plug Housing for Female Sockets Pin Metrimate Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 7Box |
|
$6.4400 / $6.7600 | Buy Now |
DISTI #
AMP211150-1
|
Heilind Electronics | METRIMATE SKT HSG 25P | Americas - 5496 in Stock11907 On Order |
|
$6.3391 / $8.0136 | Buy Now |
|
Onlinecomponents.com | METRIMATE SKT HSG 25P RoHS: Compliant |
2010 In Stock |
|
$6.1200 / $8.1800 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | CONN PLUG 25 POS METRIMATE | 2 |
|
$11.0000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211150-1
TE Connectivity
METRIMATE SKT HSG 25P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:788088-3; 788088-1; 66428-3; 66428-4; 66424-6, PLUG | |
Body Depth | 2.462 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |