-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTA-0161
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2105
|
Newark | Portable Crimp Tools, Insertion/Extraction Tool |Raychem Te Connectivity 211137-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$58.0200 / $68.4600 | Buy Now |
DISTI #
211137-000
|
Avnet Americas | Extraction Tool For MTCP Inserts - Bulk (Alt: 211137-000) RoHS: Not Compliant Min Qty: 48 Package Multiple: 16 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 16 Lead time: 9 Weeks Container: Box |
0 Box |
|
$54.8800 | Buy Now |
DISTI #
RYCCTA-0161
|
Heilind Electronics | 211137-000 7-1191529-4 CTA-0161 | Americas - 0 in Stock |
|
$53.7313 / $67.1642 | Buy Now |
|
Onlinecomponents.com | CTA-0161 RoHS: Compliant |
153 In Stock |
|
$53.5400 / $66.6500 | Buy Now |
DISTI #
16583428
|
Verical | Extraction Tool For MTCP Inserts Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$53.7700 / $66.1800 | Buy Now |
DISTI #
211137-000
|
TTI | Extraction, Removal & Insertion Tools CTA-0161 RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6000 / $56.2000 | Buy Now |
DISTI #
RYCCTA-0161
|
Interstate Connecting Components | 211137-000 7-1191529-4 CTA-0161 | 0 |
|
$53.7313 / $67.1642 | Buy Now |
|
Powell Electronics | CONNECTOR EQUIPMENT Min Qty: 1 | 19 |
|
$113.1600 / $218.4500 | Buy Now |
|
Master Electronics | CTA-0161 RoHS: Compliant |
153 In Stock |
|
$53.5400 / $66.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211137-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211137-000
TE Connectivity
CTA-0161
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |