Part Details for 2111122-1 by CommScope Inc
Overview of 2111122-1 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2111122-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6365
|
Newark | Adaptor, 8Pos Rj45 Jack/8Pos Rj45 Jack, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:Sl Series, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |Commscope 2111122-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS2111122-1
|
Heilind Electronics | CPLR,SL,INLINE,CAT5E,SHLD | Americas - 63 in Stock |
|
$12.2623 / $15.9149 | Buy Now |
DISTI #
CCS2111122-1
|
Interstate Connecting Components | CPLR,SL,INLINE,CAT5E,SHLD | 15 |
|
$14.0656 / $18.2554 | Buy Now |
Part Details for 2111122-1
2111122-1 CAD Models
2111122-1 Part Data Attributes
|
2111122-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
2111122-1
CommScope Inc
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | COMMSCOPE | |
Body Breadth | 0.575 inch | |
Body Depth | 1.181 inch | |
Body Length | 0.812 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |