-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE PLUG ASY,COAX MIX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7149
|
Newark | D-Sub Mil Spec Connectors Plug Assy, coax Mix |Amp Te Connectivity 211111-1 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$13.4800 / $16.3700 | Buy Now |
DISTI #
20C7917
|
Newark | Plug Assy, coax Mix Amplimite Rohs Compliant: No |Amp Te Connectivity 211111-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $12.5700 | Buy Now |
DISTI #
2266-211111-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 11POS Min Qty: 10 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
195 In Stock |
|
$13.2100 / $13.9900 | Buy Now |
DISTI #
A125915-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 11POS Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9664 | Buy Now |
DISTI #
211111-1
|
Avnet Americas | Conn Housing PL 1Coaxial/11Signal POS Crimp ST - Bulk (Alt: 211111-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 550 Factory Stock |
|
$10.8206 / $13.0214 | Buy Now |
DISTI #
571-2111111
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,COAX MIX RoHS: Not Compliant | 32 |
|
$11.8600 / $17.3000 | Buy Now |
DISTI #
71999211
|
RS | Connector, D-Sub, AMPLIMITE Plug Asy, Coax Mix | TE Connectivity 211111-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5000 / $13.9000 | RFQ |
DISTI #
AMP211111-1
|
Heilind Electronics | AMPLIMITE PLUG ASYCOAX MIX | Americas - 0 in Stock |
|
$11.4030 / $13.6866 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE PLUG ASY,COAX MIX |
334 In Stock 550 Factory Stock |
|
$12.7100 / $19.0400 | Buy Now |
|
Quest Components | 16 |
|
$15.1643 / $18.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211111-1
TE Connectivity
AMPLIMITE PLUG ASY,COAX MIX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |