-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOC HDR METRIMATE KEY PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C6944
|
Newark | Soc Hdr Metrimate Key Plug Rohs Compliant: Yes |Amp Te Connectivity 211108-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.4500 | Buy Now |
DISTI #
211108-1-ND
|
DigiKey | CONN KEYING PLUG METRIMATE Min Qty: 1 Lead time: 9 Weeks Container: Bag |
149 In Stock |
|
$1.6270 / $2.7000 | Buy Now |
DISTI #
211108-1
|
Avnet Americas | Connector Accessories Keying Plug Polyester Natural - Bulk (Alt: 211108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3017 / $1.4696 | Buy Now |
DISTI #
571-211108-1
|
Mouser Electronics | Headers & Wire Housings SOC HDR METRIMATE KE RoHS: Compliant | 3259 |
|
$1.3400 / $1.9100 | Buy Now |
|
Future Electronics | Metrimate Series Conn Keying Plug Metrimate Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.3200 | Buy Now |
DISTI #
AMP211108-1
|
Heilind Electronics | SOC HDR METRIMATE KEY PLUG | Americas - 0 in Stock |
|
$1.4771 / $1.5668 | Buy Now |
|
Onlinecomponents.com | SOC HDR METRIMATE KEY PLUG RoHS: Compliant |
316 In Stock |
|
$1.3200 / $2.0400 | Buy Now |
DISTI #
AMP211108-1
|
Interstate Connecting Components | SOC HDR METRIMATE KEY PLUG | 0 |
|
$1.4771 / $1.5668 | Buy Now |
DISTI #
211108-1
|
Avnet Abacus | Connector Accessories Keying Plug Polyester Natural (Alt: 211108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
211108-1
|
Avnet Abacus | Connector Accessories Keying Plug Polyester Natural (Alt: 211108-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211108-1
TE Connectivity
SOC HDR METRIMATE KEY PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | KEYING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Used With | SOCKET HEADER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |