Part Details for 2110A1 by CML Innovative Technologies
Overview of 2110A1 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98B12110A1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, CAGE SINGLE PORT W HS | |
U98B22110A1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, CAGE DUAL PORT W HS |
Price & Stock for 2110A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77693866
|
Verical | Panel Mount Indicator Min Qty: 15 Package Multiple: 5 Date Code: 2337 | Americas - 160 |
|
$4.0950 / $6.3180 | Buy Now |
Part Details for 2110A1
2110A1 CAD Models
2110A1 Part Data Attributes
|
2110A1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2110A1
CML Innovative Technologies
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |