-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2110759-1) PT CONN ASSY 20 POS 16G SFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6242
|
Newark | Pt Conn Assy 20 Pos 16G Sfp |Te Connectivity 2110759-1 Min Qty: 2750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
A108055CT-ND
|
DigiKey | CONN SFP+ RCPT 20POS SLD R/A SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4017 In Stock |
|
$2.1038 / $3.5100 | Buy Now |
DISTI #
2110759-1
|
Avnet Americas | Conn SFP M 20 POS 0.8mm Solder RA SMD 20Terminal 1Port - Tape and Reel (Alt: 2110759-1) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 10 Weeks, 4 Days Container: Reel | 2750 |
|
$1.5288 / $1.8700 | Buy Now |
DISTI #
571-2110759-1
|
Mouser Electronics | I/O Connectors PT CONN ASSY 20 POS 16G SFP RoHS: Compliant | 1112 |
|
$2.2600 / $3.2200 | Buy Now |
DISTI #
V72:2272_07462443
|
Arrow Electronics | Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2108 Container: Cut Strips | Americas - 65 |
|
$2.0390 / $3.4620 | Buy Now |
DISTI #
73774959
|
RS | PT CONN ASSY 20 POS 16G SFP, SFP, SFP plus and zSFP plus | TE Connectivity 2110759-1 Min Qty: 2750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 | RFQ |
|
Future Electronics | PT CONN ASSY 20 POS 16G SFP RoHS: Compliant pbFree: Yes Min Qty: 2750 Package Multiple: 2750 | 0 |
|
$1.8600 | Buy Now |
DISTI #
AMP2110759-1
|
Heilind Electronics | PT CONN ASSY 20 POS 16G SFP | Americas - 0 in Stock |
|
$2.3207 / $2.3554 | Buy Now |
|
Onlinecomponents.com | Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel RoHS: Compliant |
530 In Stock |
|
$1.7700 / $2.4300 | Buy Now |
DISTI #
51487390
|
Verical | Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel Min Qty: 530 Package Multiple: 530 Date Code: 1543 | Americas - 530 |
|
$2.9079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2110759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2110759-1
TE Connectivity
(2110759-1) PT CONN ASSY 20 POS 16G SFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.437 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.128 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |