-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SAVER,62 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0507
|
Newark | D-Sub Tools&hardware Conn Saver 62 Posn Amplimite |Amp Te Connectivity 211013-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$627.9900 / $677.7500 | Buy Now |
DISTI #
14C3871
|
Newark | Conn Saver,62 Posn, amplimite Rohs Compliant: Yes |Amp Te Connectivity 211013-4 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$576.4500 / $585.0500 | Buy Now |
DISTI #
2266-211013-4-ND
|
DigiKey | CONN DSUB ADAPTER HD62F HD62M Min Qty: 1 Lead time: 57 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$607.8400 / $644.3100 | Buy Now |
DISTI #
A141536-ND
|
DigiKey | CONN DSUB ADAPTER HD62F HD62M Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
25 In Stock |
|
$603.9300 / $651.7200 | Buy Now |
DISTI #
211013-4
|
Avnet Americas | Connector Accessories Saver 62 POS - Bulk (Alt: 211013-4) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$507.6124 / $610.8556 | Buy Now |
DISTI #
571-211013-4
|
Mouser Electronics | D-Sub Tools & Hardware CONN SAVER 62 POSN AMPLIMITE RoHS: Compliant | 8 |
|
$603.8400 / $651.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 23 Package Multiple: 1 Container: Box | 0Box |
|
$551.5200 | Buy Now |
DISTI #
AMP211013-4
|
Heilind Electronics | CONN SAVER,62 POSN,AMPLIMITE | Americas - 0 in Stock |
|
$632.6177 | Buy Now |
|
Onlinecomponents.com | CONN SAVER,62 POSN,AMPLIMITE RoHS: Compliant |
45 In Stock |
|
$509.6600 / $572.0300 | Buy Now |
DISTI #
211013-4
|
TTI | D-Sub Tools & Hardware CONN SAVER 62 POSN AMPLIMITE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$514.8300 / $600.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211013-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211013-4
TE Connectivity
CONN SAVER,62 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 62 | |
Number of Contacts:Side 2 | 62 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 62 |