-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE CONN SVR,26 POS,TRW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0506
|
Newark | Amplimite Conn Svr.26 Pos.trw |Amp Te Connectivity 211011-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$292.5200 / $367.7400 | Buy Now |
DISTI #
AMP211011-4
|
Heilind Electronics | AMPLIMITE CONN SVR,26 POS,TRW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE CONN SVR,26 POS,TRW RoHS: Compliant |
70 Partner Stock |
|
$288.1900 / $337.2900 | Buy Now |
DISTI #
12019135
|
Verical | Conn D-Sub Adapter PIN/SKT 26 POS 2.7mm Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$162.9800 / $325.9400 | Buy Now |
DISTI #
211011-4
|
TTI | D-Sub Tools & Hardware CONN SVR,26 POS,AMPL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$195.9500 | Buy Now |
DISTI #
AMP211011-4
|
Interstate Connecting Components | AMPLIMITE CONN SVR,26 POS,TRW | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 211011-4
|
PEI Genesis | AMPLIMITE CONN SVR,26 POS,TRW | 70 |
|
Buy Now | |
DISTI #
000000000000926286
|
Sager | D-Sub Tools & Hardware CONN SVR,26 POS,AMPL | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE CONN SVR,26 POS,TRW RoHS: Compliant |
70 Partner Stock |
|
$288.1900 / $337.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211011-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211011-4
TE Connectivity
AMPLIMITE CONN SVR,26 POS,TRW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 26 | |
Number of Contacts:Side 2 | 26 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 26 |