Part Details for 2110104-1 by TE Connectivity
Overview of 2110104-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2110104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0505
|
Newark | Imp100S, r,ra5P10C, lg,39 |Amp Te Connectivity 2110104-1 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5200 | Buy Now |
DISTI #
98X6225
|
Newark | Imp100S, r,ra5P10C, lg,39 |Te Connectivity 2110104-1 Min Qty: 2052 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7300 | Buy Now |
DISTI #
A108410-ND
|
DigiKey | CONN RCPT IMPACT 150POS EDGE MNT Min Qty: 2052 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.2565 | Buy Now |
DISTI #
2110104-1
|
Avnet Americas | Conn Backplane RCP 150 POS 1.9mm Solder RA Thru-Hole - Rail/Tube (Alt: 2110104-1) RoHS: Compliant Min Qty: 2052 Package Multiple: 76 Container: Tube | 0 |
|
$21.5156 / $24.2918 | Buy Now |
DISTI #
571-2110104-1
|
Mouser Electronics | High Speed / Modular Connectors IMP R5 PR10C LG 0.39None Sn RoHS: Compliant | 0 |
|
$22.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2052 Package Multiple: 76 Container: Tube | 0Tube |
|
$20.4200 | Buy Now |
DISTI #
AMP2110104-1
|
Heilind Electronics | IMP100S,R,RA5P10C,LG,39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Backplane RCP 100Signal/50Ground POS 1.9mm Solder RA Thru-Hole Tube RoHS: Compliant | 0 |
|
$21.9900 / $64.5500 | Buy Now |
DISTI #
AMP2110104-1
|
Interstate Connecting Components | IMP100S,R,RA5P10C,LG,39 | 0 |
|
Buy Now | |
DISTI #
2110104-1
|
Avnet Abacus | (Alt: 2110104-1) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2110104-1
2110104-1 CAD Models
2110104-1 Part Data Attributes:
|
2110104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2110104-1
TE Connectivity
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.909 inch | |
Body Depth | 1.272 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |
Alternate Parts for 2110104-1
This table gives cross-reference parts and alternative options found for 2110104-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2110104-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2110104-5 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 1-2110104-5 |
2-2110104-5 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 2-2110104-5 |
2-2110104-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 2-2110104-1 |
6-2110104-5 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 6-2110104-5 |
5-2110104-5 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 5-2110104-5 |
5-2110104-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 5-2110104-1 |
7-2110104-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 7-2110104-1 |
1-2110104-1 | IMP100S,R,RA5P10C,LG,39 | TE Connectivity | 2110104-1 vs 1-2110104-1 |
2110104-5 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 2110104-5 |
4-2110104-5 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 2110104-1 vs 4-2110104-5 |