-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SAVER,15 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0504
|
Newark | D-Sub Tools & Hardware Conn Saver 15P |Amp Te Connectivity 211010-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.2200 / $357.0200 | Buy Now |
DISTI #
94C0394
|
Newark | Conn Saver,15 Posn, amplimite Rohs Compliant: Yes |Amp Te Connectivity 211010-4 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.4400 / $371.7900 | Buy Now |
DISTI #
A122229-ND
|
DigiKey | CONN DSUB ADAPTER HD15F HD15M Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
22 In Stock |
|
$361.9940 / $405.2200 | Buy Now |
DISTI #
211010-4
|
Avnet Americas | Conn D-Sub Gender Changer PIN/SKT 15 POS 2.7mm ST 15 Terminal 1 Port - Bulk (Alt: 211010-4) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 43 Weeks, 6 Days Container: Bulk | 0 |
|
$315.6146 / $379.8074 | Buy Now |
DISTI #
571-2110104
|
Mouser Electronics | D-Sub Tools & Hardware CONN SAVER 15P RoHS: Compliant | 0 |
|
$375.5100 | Order Now |
DISTI #
71999024
|
RS | Connector, D-Sub, Conn Saver,15 Posn, AMPLIMITE | TE Connectivity 211010-4 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$411.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Box | 0Box |
|
$342.9200 | Buy Now |
DISTI #
AMP211010-4
|
Heilind Electronics | CONN SAVER15 POSNAMPLIMITE | Americas - 0 in Stock |
|
$393.3383 | Buy Now |
|
Onlinecomponents.com | CONN SAVER,15 POSN,AMPLIMITE RoHS: Compliant |
23 In Stock |
|
$392.6600 / $431.4400 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 15 CONTACTS(SIDE1), 15 CONTACTS(SIDE2), PANEL MOUNT, MALE-FEMALE | 1 |
|
$385.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211010-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211010-4
TE Connectivity
CONN SAVER,15 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 15 |