Part Details for 21101-708 by nVent Schroff
Overview of 21101-708 by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7211-01UA2 | Renesas Electronics Corporation | Ultra-Low Power 1.8V Stereo Audio Codec with True-GND Headphone Driver | |
DA7211-01UA6 | Renesas Electronics Corporation | Ultra-Low Power 1.8V Stereo Audio Codec with True-GND Headphone Driver | |
84621-101LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard |
Price & Stock for 21101-708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T7296
|
Newark | Kit Piu Cont 6U Strip Hf (100) |Nvent Schroff 21101-708 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.1500 | Buy Now |