-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2110-V-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8855-ND
|
DigiKey | FIXED IND 56UH 3.4A 60 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
308 In Stock |
|
$1.2250 / $2.3700 | Buy Now |
DISTI #
2110-V-RC
|
Avnet Americas | Toroidal Inductor, 56 uH, 3.4 A, 60 Milliohm, ? 15% - Bulk (Alt: 2110-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk |
99 |
|
$1.1528 / $1.2763 | Buy Now |
DISTI #
542-2110-V-RC
|
Mouser Electronics | Power Inductors - Leaded 56uH 15% Vertical RoHS: Compliant | 0 |
|
$1.3800 / $2.3600 | Order Now |
DISTI #
V36:1790_06231421
|
Arrow Electronics | Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2443 | Americas - 186 |
|
$1.2080 / $1.6840 | Buy Now |
DISTI #
73772666
|
RS | Inductor, Toroidal, Bulk, Bag Packaging | Bourns 2110-V-RC RoHS: Compliant Min Qty: 308 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 60mOhm DCR RDL RoHS: Compliant |
59 In Stock |
|
$1.2200 / $1.7900 | Buy Now |
DISTI #
87862357
|
Verical | Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2443 | Americas - 186 |
|
$1.6840 | Buy Now |
DISTI #
51578212
|
Verical | Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1550 | Americas - 50 |
|
$1.6640 / $2.3270 | Buy Now |
DISTI #
2110-V-RC
|
Avnet Abacus | Toroidal Inductor 56 uH 34 A 60 Milliohm 15 (Alt: 2110-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 60mOhm DCR RDL RoHS: Compliant |
59 In Stock |
|
$1.2200 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2110-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2110-V-RC
Bourns Inc
General Purpose Inductor, 56uH, 15%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 7.874 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2110-V-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2110-V-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2110-H-RC | Bourns Inc | Check for Price | General Purpose Inductor, 56uH, 15%, 1 Element, ROHS COMPLIANT | 2110-V-RC vs 2110-H-RC |
Bourns recommends a symmetrical PCB layout with a solid ground plane to minimize noise and electromagnetic interference (EMI). Keep the input and output traces as short as possible and avoid routing them near noise sources.
The 2110-V-RC has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. In the event of an overvoltage condition, the device will limit the output voltage to prevent damage. Similarly, if an overcurrent condition occurs, the device will reduce the output current to prevent overheating.
Bourns provides a thermal derating curve in the datasheet, which shows the maximum allowed power dissipation versus ambient temperature. Engineers can use this curve to determine the maximum power rating of the device at a given temperature.
Yes, the 2110-V-RC is designed to meet the requirements of high-reliability and aerospace applications. It is built with high-quality components and undergoes rigorous testing to ensure its performance and reliability in demanding environments.
Bourns recommends storing the 2110-V-RC in a dry, cool place away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the device by the body, not the leads, to prevent damage.