Part Details for 211-829 by WAGO Innovative Connections
Overview of 211-829 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9808
|
Newark | Nozzles, Length: 23 Mm, For The Use Of 211-821, Halogen-Free |Wago 211-829 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $1.1800 | Buy Now |
DISTI #
2946-211-829-ND
|
DigiKey | NOZZLES, LENGTH: 23 MM, FOR THE Min Qty: 1 Lead time: 12 Weeks Container: Box |
204 In Stock |
|
$0.6907 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks | 0 |
|
$0.6550 | Buy Now |
|
Onlinecomponents.com | Nozzles - Length: 23 mm - For the use of 211-821 - halogen-free - transparent RoHS: Compliant | 0 |
|
$0.7860 / $1.1260 | Buy Now |