There are no models available for this part yet.
Overview of 211-66430-6008C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-430HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Price & Stock for 211-66430-6008C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
297 In Stock |
|
$6.5100 / $29.8500 | Buy Now | ||
DISTI #
51485128
|
Verical | 0 Min Qty: 4 Package Multiple: 4 Date Code: 1401 | Americas - 164 |
|
$8.4630 / $38.8050 | Buy Now | |
DISTI #
65670122
|
Verical | 0 Min Qty: 14 Package Multiple: 1 | Americas - 131 |
|
$4.4900 / $4.6800 | Buy Now | |
DISTI #
211664306008C-0
|
TME | 211-66430-6008C Min Qty: 8 | 131 |
|
$4.7026 / $5.4398 | Buy Now | |
DISTI #
C1S757100369062
|
Chip1Stop | Misc Products RoHS: Compliant | 131 |
|
$5.4000 / $5.6400 | Buy Now | |
Master Electronics | RoHS: Compliant |
297 In Stock |
|
$6.5100 / $29.8500 | Buy Now |