Part Details for 211-60059 by HellermannTyton
Results Overview of 211-60059 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
211-60059 Information
211-60059 by HellermannTyton is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 211-60059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211-60059-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0846 | Buy Now |
DISTI #
329-21160059
|
Mouser Electronics | Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Di... more RoHS: Compliant | 0 |
|
$0.0820 / $0.0980 | Order Now |
|
Onlinecomponents.com | P-Clamp - 0.39" Wide - 0.37'' Max Bundle Dia - 0.17'' Mounting Hole Dia - PA66 - Natural - 1000/pkg RoHS: Compliant | 0 |
|
$0.0690 / $0.0872 | Buy Now |
DISTI #
H5P-PA66-NA
|
TME | Fixing clamp, Cable P-clips, ØBundle : 9.5mm, W: 10mm, polyamide Min Qty: 1000 | 1000 |
|
$0.1040 / $0.1270 | Buy Now |
DISTI #
000000000005775782
|
Sager | Cable Mounting & Accessories P-Clamp, 0.39 Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Dia... more Min Qty: 1000 | 0 |
|
$0.0943 / $0.1239 | Buy Now |