There are no models available for this part yet.
Overview of 211-15120 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2025BI-S2-33E-115.120000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
5962-0151201VPA | Texas Instruments | Inverting High-Speed MOSFET Drivers 8-CDIP -55 to 125 |
Price & Stock for 211-15120 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93R5074
|
Newark | P-Clip, Alu, 15.9Mm, Pk10, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Aluminium, Cr (Chloroprene), Cable Clamp/Clip Colour:Black, External Length:-, External Width:16.3Mm, Rohs Compliant: Yes |Hellermanntyton 211-15120 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 28 |
|
$1.2500 / $2.2000 | Buy Now | |
DISTI #
ALU12C-AL/CR-BK
|
TME | Fixing clamp, ØBundle : 15.9mm, W: 12.7mm, aluminium Min Qty: 100 | 0 |
|
$1.2600 / $1.5500 | RFQ |