Part Details for 211-102 by HH Smith
Overview of 211-102 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70927476
|
RS | Banana Plug Insulated Standard 15Amp Length 1-5/8 Nylon Handle Red, 200 Series | Abbatron / HH Smith 211-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 149 |
|
$3.3100 / $3.8500 | Buy Now |
|
Onlinecomponents.com | Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well Wiring - Red. RoHS: Compliant |
258 In Stock |
|
$2.5700 / $3.2900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well Wiring - Red. RoHS: Compliant |
258 In Stock |
|
$2.5700 / $3.2900 | Buy Now |