Part Details for 211-1-32-006 by CnC Tech LLC
Overview of 211-1-32-006 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-1-32-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2548-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
86 In Stock |
|
$1.7332 / $2.1300 | Buy Now |
|
Onlinecomponents.com | IC Socket - Pitch 0.100" - 32Pos - 0.6" (15.24mm) Row Spacing - Pin Length 7.43mm - Machined Contacts - Clip 10Au - Pin Tin 200Au | 0 |
|
$0.9680 / $2.0280 | Buy Now |