Part Details for 210MT38 by Thomas & Betts
Overview of 210MT38 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 210MT38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splice Terminal 5-13AWG 20.57mm RoHS: Compliant | 0 |
|
$3.4400 / $4.9900 | Buy Now |
|
Master Electronics | Splice Terminal 5-13AWG 20.57mm RoHS: Compliant | 0 |
|
$3.4400 / $4.9900 | Buy Now |
Part Details for 210MT38
210MT38 CAD Models
210MT38 Part Data Attributes
|
210MT38
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
210MT38
Thomas & Betts
Ring Terminal, 68mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 68 mm2 | |
Wire Gauge | 5 AWG |