Part Details for 210H by Hammond Manufacturing
Overview of 210H by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3210HGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3210HGK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
UPD70F3210HYGK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Part Details for 210H
210H CAD Models
210H Part Data Attributes
|
210H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
210H
Hammond Manufacturing
Power Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 5 A | |
Transformer Type | POWER TRANSFORMER |