Part Details for 210MT14 by Thomas & Betts
Overview of 210MT14 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 210MT14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6220
|
Newark | Ins Pierce Conn Tongue Cu 13-5 Awg |Abb Thomas & Betts 210MT14 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Modular Connector Tongue - Stud Size 1/4 Inch - Wire Range #13 AWG - #5 AWG - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$3.3700 / $4.8800 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Modular Connector Tongue - Stud Size 1/4 Inch - Wire Range #13 AWG - #5 AWG - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$3.3700 / $4.8800 | Buy Now |
Part Details for 210MT14
210MT14 CAD Models
210MT14 Part Data Attributes
|
210MT14
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
210MT14
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 13 AWG |