Part Details for 210ER-R0768-FT101W by RCD Components Inc
Overview of 210ER-R0768-FT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 210ER-R0768-FT101W
210ER-R0768-FT101W CAD Models
210ER-R0768-FT101W Part Data Attributes
|
210ER-R0768-FT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
210ER-R0768-FT101W
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.36 mm | |
Package Length | 7.62 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.0768 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for 210ER-R0768-FT101W
This table gives cross-reference parts and alternative options found for 210ER-R0768-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210ER-R0768-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-R0768-FT101Q | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210-R0768-FT101Q |
210E-R0768-FT101 | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210E-R0768-FT101 |
210ER-R0768-FT101Q | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210ER-R0768-FT101Q |
21022-R0768-FB101W | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 21022-R0768-FB101W |
210F-R0768-FT101 | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210F-R0768-FT101 |
210E-R0768-FT101Q | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210E-R0768-FT101Q |
210-R0768-FT101 | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210-R0768-FT101 |
210ER-R0768-FB101Q | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210ER-R0768-FB101Q |
21022-R0768-FB101Q | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 21022-R0768-FB101Q |
210ER-R0768-FT101 | Fixed Resistor, Wire Wound, 2W, 0.0768ohm, 40V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | 210ER-R0768-FT101W vs 210ER-R0768-FT101 |