Part Details for 2109A-11 by Mitutoyo Corporation
Overview of 2109A-11 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2109-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 2109A-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK4471
|
Newark | 0.001-1Mmb |Mitutoyo 2109A-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.0000 | Buy Now |
DISTI #
10139310
|
Techni-Tool, Inc. | Mitutoyo 2109A-11 Dial Indicator, Lug Back, 0.001mm, 1mm/(0.2mm/rev), 0-100-0, 3/8" Stem, Series 2 | 0 |
|
$237.0000 | Buy Now |