-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025/060/250 HYB LIF 41P PLUG A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2109193-1-ND
|
DigiKey | 025/060/250 HYB LIF 41P PLUG A Min Qty: 252 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5872 | Buy Now |
DISTI #
2109193-1
|
Avnet Americas | 025/060/250 HYB LIF 41P PLUG A - Trays (Alt: 2109193-1) Min Qty: 252 Package Multiple: 252 Container: Tray | 0 |
|
$1.3735 / $1.6529 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 252 Package Multiple: 252 Container: Tray | 0Tray |
|
$1.4100 | Buy Now |
DISTI #
AMP2109193-1
|
Heilind Electronics | 025/060/250 HYB LIF 41P PLUG A | Americas - 0 in Stock |
|
$1.7118 / $1.7908 | Buy Now |
|
Onlinecomponents.com | 025/060/250 HYB LIF 41P PLUG A RoHS: Compliant | 0 |
|
$1.5200 / $2.2900 | Buy Now |
DISTI #
AMP2109193-1
|
Interstate Connecting Components | 025/060/250 HYB LIF 41P PLUG A | 0 |
|
$1.7118 / $1.7908 | Buy Now |
|
Master Electronics | 025/060/250 HYB LIF 41P PLUG A RoHS: Compliant | 0 |
|
$1.5200 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2109193-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2109193-1
TE Connectivity
025/060/250 HYB LIF 41P PLUG A
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.378 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V |