-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
060/110 18P PLUG ASSY WHI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2109131-1-ND
|
DigiKey | 060/110 18P PLUG ASSY WHI Min Qty: 4410 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6449 | Buy Now |
DISTI #
2109131-1
|
Avnet Americas | 060/110 18P PLUG ASSY WHI - Trays (Alt: 2109131-1) Min Qty: 4410 Package Multiple: 4410 Container: Tray | 0 |
|
$0.4661 / $0.4830 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4410 Package Multiple: 630 Container: Tray | 0Tray |
|
$0.4980 | Buy Now |
DISTI #
AMP2109131-1
|
Heilind Electronics | 060/110 18P PLUG ASSY WHI | Americas - 0 in Stock |
|
$0.6072 / $0.6162 | Buy Now |
|
Onlinecomponents.com | 060/110 18P PLUG ASSY WHI RoHS: Compliant | 0 |
|
$0.5120 / $1.0730 | Buy Now |
DISTI #
AMP2109131-1
|
Interstate Connecting Components | 060/110 18P PLUG ASSY WHI | 0 |
|
$0.6072 / $0.6162 | Buy Now |
DISTI #
000000000006376514
|
Sager | Automotive Connectors Min Qty: 630 | 0 |
|
$0.6881 | Buy Now |
|
Master Electronics | 060/110 18P PLUG ASSY WHI RoHS: Compliant | 0 |
|
$0.5120 / $1.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2109131-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2109131-1
TE Connectivity
060/110 18P PLUG ASSY WHI
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.024 inch | |
Body Depth | 0.772 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm |