Part Details for 2109-440-AL by RAF Electronic Hardware
Overview of 2109-440-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2109-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2801
|
Newark | Standoff, Hex Female-Female, 20.64Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:20.64Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2109-440-AL Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$0.7390 / $0.8100 | Buy Now |
DISTI #
1772-1671-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 13/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
130 In Stock |
|
$0.4104 / $0.8400 | Buy Now |
DISTI #
761-2109-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 13/16 Length Hex Female Standoff RoHS: Compliant | 0 |
|
$0.3820 / $0.7300 | Order Now |
DISTI #
71322320
|
RS | Hex Standoff,1/4 Hex X 13/16 Length | RAF 2109-440-AL RoHS: Not Compliant Min Qty: 438 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4060 / $0.4420 | RFQ |
|
Onlinecomponents.com |
500 In Stock 436 Factory Stock |
|
$0.3291 / $0.3871 | Buy Now | |
DISTI #
RAF2109-440-AL
|
DB Roberts | HEX FMALE STNDOFF NO PLATE 1/4HEXx13/16LNGTH | 0 |
|
RFQ | |
|
Master Electronics |
500 In Stock 436 Factory Stock |
|
$0.3291 / $0.3871 | Buy Now |
Part Details for 2109-440-AL
2109-440-AL CAD Models
2109-440-AL Part Data Attributes:
|
2109-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2109-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |