Part Details for 2109-440-AL-7 by RAF Electronic Hardware
Overview of 2109-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2109-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8789
|
Newark | Spacer/Standoff Aluminium 6.35Mm X 20.65Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:20.65Mm, Overall Length:20.65Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2109-440-AL-7 Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.5680 | Buy Now |
DISTI #
1772-1696-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 13/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
326 In Stock |
|
$0.4241 / $0.8700 | Buy Now |
DISTI #
761-2109-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 13/16 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 696 |
|
$0.4240 / $0.7500 | Buy Now |
DISTI #
71322321
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 13/16 Length | RAF 2109-440-AL-7 RoHS: Not Compliant Min Qty: 853 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 / $0.4540 | RFQ |
|
Bisco Industries | 29 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #4-40 Thrd Sz, 13/16 in L, Aluminum Clear Iridite, 1/4" Hex W |
1160 In Stock |
|
$0.3424 / $0.4955 | Buy Now |
DISTI #
RAF2109-440-AL-7
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hex Standoff, #4-40 Thrd Sz, 13/16 in L, Aluminum Clear Iridite, 1/4" Hex W |
1160 In Stock |
|
$0.3424 / $0.4955 | Buy Now |
Part Details for 2109-440-AL-7
2109-440-AL-7 CAD Models
2109-440-AL-7 Part Data Attributes:
|
2109-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2109-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |