There are no models available for this part yet.
Overview of 2108910000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2108910000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC4912
|
Newark | Cross Conn, 10Pos, Terminal Block, Red, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:Klippon Z Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 2108910000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.0800 | Buy Now | |
DISTI #
63AC5190
|
Newark | Cross Connector, Push In, Wemid, Red, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:A Series Rohs Compliant: Yes |Weidmuller 2108910000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.5600 | Buy Now | |
DISTI #
281-2108910000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
217 In Stock |
|
$3.5850 / $6.1900 | Buy Now | |
DISTI #
2108910000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 10 Position Red - Bulk (Alt: 2108910000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2108910000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/10 RD RoHS: Compliant | 140 |
|
$3.5700 / $6.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
40 In Stock 620 Factory Stock |
|
$3.6700 / $4.8100 | Buy Now | ||
DISTI #
69134964
|
Verical | 2108910000 Min Qty: 20 Package Multiple: 20 Date Code: 2237 | Americas - 40 |
|
$5.1090 / $6.2530 | Buy Now | |
Master Electronics | RoHS: Compliant |
40 In Stock 620 Factory Stock |
|
$3.6700 / $4.8100 | Buy Now |