Part Details for 2108857-2 by TE Connectivity
Overview of 2108857-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108857-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2108857-2-ND
|
DigiKey | PCB ANT, MHF, 100MM, WI-FI 6E TR Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3008 In Stock |
|
$0.8624 / $2.9600 | Buy Now |
DISTI #
2108857-2
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5.3dB 100mm Box - Bulk (Alt: 2108857-2) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5387 / $0.7934 | Buy Now |
DISTI #
571-2108857-2
|
Mouser Electronics | Antennas PCB Ant, MHF, 100mm Wi-Fi 6E Triple Band RoHS: Compliant | 0 |
|
$0.7380 / $1.6700 | Order Now |
|
Future Electronics | PCB Ant, MHF, 100mm, Wi-Fi 6E Tripleband RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.8850 | Buy Now |
|
Future Electronics | PCB Ant, MHF, 100mm, Wi-Fi 6E Tripleband RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.8850 | Buy Now |
DISTI #
AMP2108857-2
|
Heilind Electronics | PCB ANT, MHF, 100MM, WI-FI 6E | Americas - 0 in Stock |
|
$0.9062 / $1.0297 | Buy Now |
|
Onlinecomponents.com | PCB Ant, MHF, 100mm, Wi-Fi 6E Tripleband RoHS: Compliant | 0 |
|
$0.8560 / $1.7940 | Buy Now |
DISTI #
AMP2108857-2
|
Interstate Connecting Components | PCB ANT, MHF, 100MM, WI-FI 6E | 0 |
|
$0.9062 / $1.0297 | Buy Now |
DISTI #
000000000006273354
|
Sager | Antennas PCB Ant, MHF, 100mm Wi-Fi 6E Triple Band Min Qty: 3000 | 0 |
|
$0.9582 | Buy Now |
DISTI #
2108857-2
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5.3dB 100mm Box (Alt: 2108857-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2108857-2
2108857-2 CAD Models
2108857-2 Part Data Attributes
|
2108857-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108857-2
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5.3 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.4 |