Part Details for 2108792-6 by TE Connectivity
Overview of 2108792-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108792-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0512
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 4.4Db Rohs Compliant: Yes |Te Connectivity 2108792-6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
17-2108792-6-ND
|
DigiKey | FPC ANT, MHF 4L, 50MM, WI-FI 6E Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4131 In Stock |
|
$0.6242 / $1.1700 | Buy Now |
DISTI #
2108792-6
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.4dB 50mm Box - Bulk (Alt: 2108792-6) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5553 | Buy Now |
DISTI #
571-2108792-6
|
Mouser Electronics | Antennas FPC Ant, MHF 4L,50mm Wi-Fi 6E Triple | 2956 |
|
$0.6240 / $1.1700 | Buy Now |
DISTI #
E02:0323_17285495
|
Arrow Electronics | Antenna Embedded -2.1dBi Gain 2500MHz/5875MHz/7125MHz Bag RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2428 | Europe - 900 |
|
$0.6100 / $0.6256 | Buy Now |
DISTI #
AMP2108792-6
|
Heilind Electronics | FPC ANT, MHF 4L, 50MM, WI-FI 6 | Americas - 0 in Stock |
|
$0.5267 / $0.7453 | Buy Now |
|
Onlinecomponents.com | FPC Ant, MHF 4L, 50mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$0.6200 / $1.2980 | Buy Now |
DISTI #
2108792-6
|
TTI | Antennas FPC Ant, MHF 4L,50mm Wi-Fi 6E Triple Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.5570 / $0.6240 | Buy Now |
DISTI #
AMP2108792-6
|
Interstate Connecting Components | FPC ANT, MHF 4L, 50MM, WI-FI 6 | 0 |
|
$0.5267 / $0.7453 | Buy Now |
DISTI #
2108792-6
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.4dB 50mm Box (Alt: 2108792-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2108792-6
2108792-6 CAD Models
2108792-6 Part Data Attributes
|
2108792-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108792-6
TE Connectivity
Base Station/Broadcast Transmission Antenna, 4.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |