Part Details for 2108790-2 by TE Connectivity
Overview of 2108790-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108790-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2108790-2CT-ND
|
DigiKey | PCB ANTENNA SINGLE BAND TAPE AND Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.5818 / $2.1900 | Buy Now |
DISTI #
2108790-2
|
Avnet Americas | 2108790-2, PCB ANTENNA SINGLE BAND TAPE AND REELED - Tape and Reel (Alt: 2108790-2) Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.5004 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks | 0 |
|
$0.5300 | Buy Now |
DISTI #
AMP2108790-2
|
Heilind Electronics | PCB ANTENNA SINGLE BAND TAPE A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB ANTENNA SINGLE BAND TAPE AND REELED RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
AMP2108790-2
|
Interstate Connecting Components | PCB ANTENNA SINGLE BAND TAPE A | 0 |
|
Buy Now | |
|
Master Electronics | PCB ANTENNA SINGLE BAND TAPE AND REELED RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
Part Details for 2108790-2
2108790-2 CAD Models
2108790-2 Part Data Attributes
|
2108790-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108790-2
TE Connectivity
RF/Microwave Antenna, 2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES | |
VSWR-Max | 2 |