Part Details for 2108789-1 by TE Connectivity
Overview of 2108789-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2108789-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2108789-1-ND
|
DigiKey | PCB ANTENNA SINGLE BAND BULK PAC Min Qty: 1 Lead time: 28 Weeks Container: Box |
9967 In Stock |
|
$0.5544 / $2.0000 | Buy Now |
DISTI #
2108789-1
|
Avnet Americas | Antenna WLAN/Wi-Fi/Bluetooth Linear 2483.5MHz 1dB SMD Box - Bulk (Alt: 2108789-1) Min Qty: 5000 Package Multiple: 500 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2355 / $0.3053 | Buy Now |
DISTI #
571-2108789-1
|
Mouser Electronics | TE Connectivity PCB ANTENNA SINGLE BAND BULK PACKAGED | 0 |
|
$0.4320 / $0.4480 | Order Now |
|
Future Electronics | PCB ANTENNA SINGLE BAND BULK PACKAGED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4250 / $0.4750 | Buy Now |
|
Future Electronics | PCB ANTENNA SINGLE BAND BULK PACKAGED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4250 / $0.4750 | Buy Now |
DISTI #
AMP2108789-1
|
Heilind Electronics | PCB ANTENNA SINGLE BAND BULK P | Americas - 0 in Stock |
|
$0.3181 / $0.3962 | Buy Now |
|
Onlinecomponents.com | PCB ANTENNA SINGLE BAND BULK PACKAGED RoHS: Compliant | 0 |
|
$0.3295 / $0.6901 | Buy Now |
DISTI #
AMP2108789-1
|
Interstate Connecting Components | PCB ANTENNA SINGLE BAND BULK P | 0 |
|
$0.3181 / $0.3962 | Buy Now |
DISTI #
000000000006190770
|
Sager | TE Connectivity PCB ANTENNA SINGLE BAND BULK PACKAGED Min Qty: 500 | 0 |
|
$0.4424 | Buy Now |
DISTI #
C1S114410902105
|
Chip1Stop | 2.4GHz WLAN PCB Chip Antenna, Embedded, Surface Mount, 8.5x6.4mm RoHS: Compliant | 500 |
|
$0.3350 / $0.5970 | Buy Now |
Part Details for 2108789-1
2108789-1 CAD Models
2108789-1 Part Data Attributes
|
2108789-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108789-1
TE Connectivity
RF/Microwave Antenna, 1dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES | |
VSWR-Max | 2 |