Part Details for 21086-6 by TE Connectivity
Overview of 21086-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-086GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color, Tray Packing. | |
10127721-086SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color, Tray with PE Bag. | |
10127721-086GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for 21086-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-21086-6-ND
|
DigiKey | O RING Min Qty: 10 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$8.0400 / $8.7200 | Buy Now |
DISTI #
21086-6
|
Avnet Americas | O RING - Bulk (Alt: 21086-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-21086-6
|
Mouser Electronics | Circuit Board Hardware - PCB O RING AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$0.2750 / $0.3490 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 Partner Stock |
|
$6.7300 / $7.9200 | Buy Now |
DISTI #
65701955
|
Verical | Fasteners, O-Ring RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 90 |
|
$7.8600 / $8.1800 | Buy Now |
DISTI #
210866-TEC
|
TME | 21086-6 Min Qty: 5 | 90 |
|
$8.2678 / $9.5556 | Buy Now |
DISTI #
C1S114408582005
|
Chip1Stop | Indicating light RoHS: Compliant | 90 |
|
$9.6800 / $10.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
90 Partner Stock |
|
$6.7300 / $7.9200 | Buy Now |