Part Details for 210818-000 by TE Connectivity
Overview of 210818-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-108181400RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 18 position, 2.54mm (0.100in) pitch | |
54242-108181400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 210818-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210818-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bulk (Alt: 210818-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 8250 Factory Stock |
|
$1.1465 / $1.2944 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$1.0900 | Buy Now |
DISTI #
RYCTMS-SCE-2X-3/8-9
|
Heilind Electronics | 6-1199136-5,210818-000 | Americas - 0 in Stock |
|
$1.0275 / $1.4009 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7250 Factory Stock |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
210818-000
|
TTI | Heat Shrink Tubing & Sleeves TMS-SCE-2X-3/8-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.7200 / $1.1700 | Buy Now |
DISTI #
RYCTMS-SCE-2X-3/8-9
|
Interstate Connecting Components | 6-1199136-5,210818-000 | 0 |
|
$1.0275 / $1.4009 | Buy Now |
DISTI #
210818-000
|
Avnet Abacus | (Alt: 210818-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 7250 Factory Stock |
|
$1.2700 / $1.8500 | Buy Now |