-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FBIS-II REC ASSY 4POS, PACKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9878
|
Newark | Battery Contacts Fbis-Ii Rec Assy 4Pos, Packing |Amp Te Connectivity 2108074-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$2.9600 | Buy Now |
DISTI #
98X6211
|
Newark | Fbis-Ii Rec Assy 4Pos, Packing |Te Connectivity 2108074-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
A117937CT-ND
|
DigiKey | CONN RCPT 4POS 3.00MM SMD SLDR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
585 In Stock |
|
$2.2106 / $3.9200 | Buy Now |
DISTI #
2108074-2
|
Avnet Americas | FBIS-II REC ASSY 4POS, PACKING - Tape and Reel (Alt: 2108074-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.2240 / $2.4358 | Buy Now |
DISTI #
571-2108074-2
|
Mouser Electronics | Battery Contacts FBIS-II REC ASSY 4POS, PACKING RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 | 0 |
|
$2.0800 | Buy Now |
DISTI #
AMP2108074-2
|
Heilind Electronics | FBIS-II REC ASSY 4POS PACKING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FBIS-II REC ASSY 4POS, PACKING RoHS: Compliant |
10000 Partner Stock |
|
$2.0200 / $2.8700 | Buy Now |
DISTI #
2108074-2
|
Avnet Americas | FBIS-II REC ASSY 4POS, PACKING - Tape and Reel (Alt: 2108074-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.2240 / $2.4358 | Buy Now |
DISTI #
AMP2108074-2
|
Interstate Connecting Components | FBIS-II REC ASSY 4POS PACKING | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2108074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108074-2
TE Connectivity
FBIS-II REC ASSY 4POS, PACKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |