Part Details for 210790-4 by TE Connectivity
Overview of 210790-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210790-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6136
|
Newark | Pga128P13 Tin Std/.75Au24C Cfn |Amp Te Connectivity 210790-4 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $18.6300 | Buy Now |
|
Onlinecomponents.com | PGA Sockets | 0 |
|
$16.1700 / $33.8700 | Buy Now |
|
Master Electronics | PGA Sockets | 0 |
|
$16.1700 / $33.8700 | Buy Now |
Part Details for 210790-4
210790-4 CAD Models
210790-4 Part Data Attributes:
|
210790-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
210790-4
TE Connectivity
PGA SOCKET,128 CONTACTS,0.1 ROW SPACING,COMPLIANT FIT TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.295 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.295 inch | |
Contact Finish Mating | AU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA128 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 128 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |