Part Details for 21074-2 by TE Connectivity
Overview of 21074-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107401300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54112-107401100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54112-107400900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 21074-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6106
|
Newark | Washer, spring Lock, reg Rohs Compliant: No |Amp Te Connectivity 21074-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.2100 | Buy Now |
DISTI #
21074-2-ND
|
DigiKey | WASHER,SPRING LOCK,REG Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1410 | Buy Now |
DISTI #
21074-2
|
Avnet Americas | Connector Accessories Panel Spring Lock Washer Carbon Steel Zinc Finish - Bulk (Alt: 21074-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-21074-2
|
Mouser Electronics | Washers WASHERSPRING LOCKREG | 0 |
|
$0.1190 / $0.1410 | Order Now |
|
Onlinecomponents.com | Connector Accessories Panel Spring Lock Washer Carbon Steel Zinc Finish | 0 |
|
$0.0900 / $0.1050 | Buy Now |
|
Master Electronics | Connector Accessories Panel Spring Lock Washer Carbon Steel Zinc Finish | 0 |
|
$0.0900 / $0.1050 | Buy Now |