Part Details for 2107 by Adafruit Industries
Overview of 2107 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5096
|
Newark | Adafruit Usb Isolator - 100Ma Isolated Low/Full Speed Usb |Adafruit 2107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 | Buy Now |
DISTI #
1528-1784-ND
|
DigiKey | ADUM4160 100MA USB ISOLATOR BRD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$34.9500 | Buy Now |
DISTI #
485-2107
|
Mouser Electronics | Interface Development Tools Adafruit USB Isolator - 100mA Isolated Low/Full Speed USB RoHS: Compliant | 540 |
|
$34.9500 | Buy Now |
Part Details for 2107
2107 CAD Models
2107 Part Data Attributes:
|
2107
Adafruit Industries
Buy Now
|
Compare Parts:
2107
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |