Part Details for 2107-2-01-1-7 by Mill-Max Mfg Corp
Overview of 2107-2-01-1-7 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2107IUK#TRPBF | Analog Devices | 16-B, 210Msps Hi Performance A | |
ADP2107ACPZ-3.3-R7 | Analog Devices | 2A Step-Down DC-DC Converters | |
ADP2107ACPZ-R7 | Analog Devices | 2A Step-Down DC-DC Converters |
Part Details for 2107-2-01-1-7
2107-2-01-1-7 CAD Models
2107-2-01-1-7 Part Data Attributes
|
2107-2-01-1-7
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2107-2-01-1-7
Mill-Max Mfg Corp
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |