-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106154-1) Assem, Jumper, Board to Board, Screw Dow
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1351
|
Newark | Board-Board Jumper, 2Way. 9.2Mm, Product Range:Slimseal Series, No. Of Contacts:2Contacts, Gender:-, Pitch Spacing:9.2Mm, Contact Termination Type:Solder, No. Of Rows:2Rows, Connector Mounting:Screw, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 2106154-1 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
76AC4253
|
Newark | Assem, Jumper, Board To Board, Screw Dow |Amp Te Connectivity 2106154-1 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
A100340-ND
|
DigiKey | CONN SSL JUMPER 4POS 9.2MM SLDR Min Qty: 1 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9222 / $4.8300 | Buy Now |
DISTI #
2106154-1
|
Avnet Americas | Conn Jumper F 2 POS Screw ST Tube - Bulk (Alt: 2106154-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7618 / $3.0248 | Buy Now |
DISTI #
571-2106154-1
|
Mouser Electronics | Lighting Connectors Screw Down Brd/Brd Jumper Assembly RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
V36:1790_11739981
|
Arrow Electronics | Conn Jumper F 4 POS Screw ST Panel Mount Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2416 | Americas - 1600 |
|
$2.9140 / $4.7760 | Buy Now |
|
Future Electronics | Assembly, Jumper, Board to Board, Screw Down RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 1600 Lead time: 42 Weeks Container: Box | 0Box |
|
$2.5800 | Buy Now |
DISTI #
AMP2106154-1
|
Heilind Electronics | ASSEM, JUMPER, BOARD TO S BOARD, DOW | Americas - 0 in Stock |
|
$3.2234 | Buy Now |
|
Onlinecomponents.com | Assem, Jumper, Board to Board, Screw Dow RoHS: Compliant | 0 |
|
$2.8200 / $4.1000 | Buy Now |
DISTI #
79375636
|
Verical | Conn Jumper F 4 POS Screw ST Panel Mount Loose RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 1600 |
|
$2.9140 / $4.7760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106154-1
TE Connectivity
(2106154-1) Assem, Jumper, Board to Board, Screw Dow
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.567 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.886 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 9.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |